
64-position linear digital potentiometer, featuring a 50kΩ resistance with 30% tolerance. Operates from a 2.7V to 5.5V supply voltage, with a low quiescent current of 4µA. Interface options include I2C and Serial (2-Wire). Packaged in an 8-lead SOT-23 surface-mount case with gold contact plating, this component supports a maximum operating frequency of 400kHz and a temperature range of -40°C to 125°C. Memory type is volatile and non-volatile.
Analog Devices AD5171BRJZ50-R2 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Height | 1.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5171BRJZ50-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
