Dual channel, 256-position digital potentiometer with a 2.5kΩ resistance and 55% tolerance. Features I²C interface, 4.8MHz -3dB bandwidth, and operates from a 2.7V to 5.5V supply. This surface mount component is housed in an MSOP package with tin, matte contact plating. Maximum supply current is 3.5µA, with an operating temperature range of -40°C to 125°C.
Analog Devices AD5172BRMZ2.5 technical specifications.
| -3db Bandwidth | 4.8MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Height | 0.85mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Reach SVHC Compliant | No |
| Resistance | 2.5kR |
| Resistance Tolerance | 55% |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 55% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5172BRMZ2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
