
Dual 10kΩ digital potentiometer featuring a 2-wire serial control interface and 256 discrete positions. This surface-mount component operates with a supply voltage range of 2.7V to 5.5V, consuming a maximum quiescent current of 3.5µA. The device supports I2C and serial communication protocols, with a maximum operating frequency of 400kHz. Encased in an MSOP package with tin-lead contact plating, it offers a wide operating temperature range from -40°C to 125°C.
Analog Devices AD5173BRM10-RL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, , Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5173BRM10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
