
Dual channel, 256-position digital potentiometer with I2C interface. Features 50kΩ resistance, linear taper, and 20% tolerance. Operates from 2.7V to 5.5V with a maximum supply current of 3.5µA. Offers a 3dB bandwidth of 4.8MHz and a maximum frequency of 400kHz. Packaged in MSOP for surface mounting, with tin/lead contact plating. Includes one-time programmable (OTP) and volatile memory types.
Analog Devices AD5173BRM50 technical specifications.
| -3db Bandwidth | 4.8MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, , Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5173BRM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
