The AD5173BRM50-R2 is a 10-channel digital potentiometer from Analog Devices, featuring 2 functions and a 10-pin MSOP package. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 3V. This device is designed for use in automotive applications, meeting the Temperature Grade: AUTOMOTIVE standard.
Analog Devices AD5173BRM50-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5173BRM50-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.