Single-channel digital potentiometer featuring a 10kΩ resistance and 1024 positions with linear taper. This integrated circuit offers an I²C interface for control and includes 50-tap non-volatile memory. Operating across a dual supply voltage range of 2.5V to 2.75V, it supports a maximum supply voltage of 5.5V and exhibits a 300nA operating supply current. The component boasts a 700kHz -3dB bandwidth and is housed in an LFCSP EP package for surface mounting, with a maximum operating temperature of 125°C.
Analog Devices AD5175BCPZ-10-RL7 technical specifications.
| -3db Bandwidth | 700kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 300nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5175BCPZ-10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
