Operational amplifier IC featuring a 12 MHz unity gain bandwidth and 70 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 25,000 and a maximum input offset voltage of 6000 µV. Designed with 8 terminals in a PDIP-8 package, it operates within a commercial temperature range of 0°C to 70°C and supports supply voltages from ±5V to ±20V, with a nominal supply of ±15V. Maximum supply current is 7 mA.
Analog Devices AD518KN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 70 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 12000 |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD518KN to view detailed technical specifications.
No datasheet is available for this part.