
The AD5204BR100-REEL is a dual supply voltage digital potentiometer from Analog Devices, available in a SOIC-24 package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device features a 3-wire SPI interface and is suitable for surface mount applications.
Analog Devices AD5204BR100-REEL technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5204BR100-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
