Analog Devices AD5204BRU50 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Dual Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Taps | 256 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5204BRU50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
