
4-channel digital potentiometer, 10kR resistance with 30% tolerance, featuring a linear taper and 256 positions. Operates with a dual supply voltage range of 2.3V to 2.7V and a single supply voltage of 2.7V to 5.5V. SPI interface enables communication, with a 3dB bandwidth of 721kHz. Packaged in a surface-mount SOIC case with tin, matte contact plating, this volatile memory component functions across an operating temperature range of -40°C to 85°C.
Analog Devices AD5204BRZ10 technical specifications.
| -3db Bandwidth | 721kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 2.35mm |
| Interface | SPI |
| Length | 15.6mm |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5204BRZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.