
Six-channel, 50kΩ linear digital potentiometer with 256 positions per channel. Features a 3-wire serial control interface compatible with SPI. Operates with dual supply voltages from 2.3V to 2.7V and a single supply voltage from 2.7V to 5.5V. Surface mountable in a 24-lead SOIC package with tin-lead contact plating. Offers a wide operating temperature range of -40°C to 85°C and a low quiescent current of 12µA.
Analog Devices AD5206BR50-REEL technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5206BR50-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
