
Dual, 256-position digital potentiometer featuring a 10kΩ resistance and linear taper. Operates with dual supply voltages from 2.2V to 2.7V and a single supply voltage from 2.7V to 5.5V. Offers a 600kHz -3dB bandwidth and SPI interface. Packaged in TSSOP with tin/lead contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 125°C.
Analog Devices AD5207BRU10 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.2V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 20nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 20nA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5207BRU10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
