
Analog Devices AD5212TD/883B technical specifications.
| Package/Case | CDIP |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 575mW |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 575mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD52XX |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5212TD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
