The AD5215TD/883B is a 24-bit successive approximation analog-to-digital converter with a nominal supply voltage of 15V and a maximum supply current of 68mA. It is packaged in a side brazed, ceramic DIP-24 package and is rated for operation over the -55 to 125°C temperature range. The device meets the requirements of the 883B screening level and is suitable for use in military applications.
Analog Devices AD5215TD/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 68 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | 38535Q/M;38534H;883B |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5215TD/883B to view detailed technical specifications.
No datasheet is available for this part.