
Analog Devices AD521JD technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 10MR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 40MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD521JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
