Analog Devices AD521LD technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10MR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 40MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD521LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.