
Precision instrumentation amplifier featuring a 40MHz gain bandwidth product and 2MHz -3dB bandwidth. This single-channel IC offers a 74dB common mode rejection ratio and 1mV input offset voltage. Designed for through-hole mounting in a CDIP package with gold contact plating, it operates from a dual supply voltage range of 5V to 18V and has a maximum supply current of 5mA.
Analog Devices AD521LDZ technical specifications.
| -3db Bandwidth | 2MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 40MHz |
| Height | 3.56mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10MR |
| Lead Free | Contains Lead |
| Length | 19.43mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Unity Gain Bandwidth Product | 40MHz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD521LDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.