
Precision instrumentation amplifier for demanding applications. Features a 40MHz gain bandwidth product and 2MHz -3dB bandwidth for accurate signal amplification. Offers a high 74dB common mode rejection ratio and 10MR input resistance. Operates from a ±5V to ±18V supply with a typical 5mA quiescent current. Housed in a CDIP package for through-hole mounting, with tin/lead contact plating and a wide -55°C to +125°C operating temperature range.
Analog Devices AD521SD/883B technical specifications.
| -3db Bandwidth | 2MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Unity Gain Bandwidth Product | 40MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD521SD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
