
128-position, 10kR linear digital potentiometer with 30% resistance tolerance. Features a 650kHz -3dB bandwidth and a 3-wire serial interface. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 15uA. Packaged in a 3mm x 3mm x 0.85mm MSOP with tin, matte contact plating, suitable for surface mounting. Volatile memory type.
Analog Devices AD5220BRMZ10 technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5220BRMZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
