
Analog Devices AD5220BRMZ50-RL7 technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Taps | 128 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5220BRMZ50-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
