
Analog Devices AD5222BR100-REEL7 technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 2.5V |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5222BR100-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
