
Dual-channel, 128-position linear taper digital potentiometer for audio control. Features increment/decrement control interface and volatile memory. Operating supply voltage range of 2.3V to 2.7V (dual) or 2.7V to 5.5V (single), with a maximum of 5V operating. 100kΩ resistance with 30% tolerance. Packaged in a 14-lead SOIC surface mount package.
Analog Devices AD5222BRZ100 technical specifications.
| Package/Case | SOIC |
| Control Interface | INCREMENT/DECREMENT |
| Dual Supply Voltage | 2.5V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5222BRZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.