
Dual, increment/decrement digital potentiometer featuring 128 positions and 50kΩ resistance with 30% tolerance. This audio IC offers a 1MHz -3dB bandwidth and operates with a dual supply voltage range of 2.3V to 2.7V, supporting a maximum supply voltage of 5.5V. The surface mount SOIC package, measuring 8.75mm x 4mm x 1.5mm, utilizes tin, matte contact plating. With a low quiescent current of 15µA and volatile memory, this RoHS compliant component is designed for efficient operation.
Analog Devices AD5222BRZ50 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Control Interface | INCREMENT/DECREMENT |
| Dual Supply Voltage | 2.5V |
| Height | 1.5mm |
| Length | 8.75mm |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5222BRZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
