
64-position, 10kΩ linear digital potentiometer with 20% resistance tolerance. Features a 460kHz -3dB bandwidth and operates from a 2.7V to 5.5V supply voltage, consuming a maximum of 400nA. This volatile memory device utilizes a 4-wire or 3-wire serial interface and is housed in a compact TSOT surface-mount package.
Analog Devices AD5227BUJZ10-R2 technical specifications.
| -3db Bandwidth | 460kHz |
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Height | 0.9mm |
| Interface | Serial, 4-WIRE, 3-WIRE |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Max Supply Current | 400nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 400nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 400nA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5227BUJZ10-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
