
64-position, single-circuit digital potentiometer with a linear taper and 100kΩ resistance. Features a 3-wire serial interface and a 460kHz -3dB bandwidth. Operates from a 2.7V to 5.5V supply voltage with a typical 400nA quiescent current. Packaged in a TSOT surface mount configuration, suitable for operation between -40°C and 105°C.
Analog Devices AD5227BUJZ100-RL7 technical specifications.
| -3db Bandwidth | 460kHz |
| Package/Case | TSOT |
| Frequency | 50MHz |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 400nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 400nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 400nA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5227BUJZ100-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
