The AD522AD instrumentation amplifier operates over a temperature range of -25 to 85 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a 7.62mm wide, 21.72mm long ceramic DIP-14 package. The amplifier type is instrumentation and it has a minimum voltage gain of 1. The maximum input offset voltage is 400mV and the maximum input offset current is 20uA. The maximum supply current is 10mA and the maximum supply voltage is 18V.
Analog Devices AD522AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 21.72 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 400 |
| Average Bias Current-Max (IIB) | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.1 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD522AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.