
1024-position, non-volatile digital potentiometer with logarithmic taper and 10kR resistance. Features a 3-wire serial SPI interface and operates with a dual supply voltage range of 2.25V to 2.75V, with a maximum single supply of 5.5V. Offers a 3dB bandwidth of 370kHz and a low quiescent current of 2.7uA. Packaged in a 16-lead TSSOP for surface mounting, suitable for industrial temperature ranges from -40°C to 85°C.
Analog Devices AD5231BRUZ10 technical specifications.
| -3db Bandwidth | 370kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Control Interface | 3-WIRE SERIAL |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Interface | SPI |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.7uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 2.7uA |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 96 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Quiescent Current | 2.7uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Law | Logarithmic |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Surface Mount | Yes |
| Taper | Linear |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5231BRUZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
