
Analog Devices AD5235BRU25-RL7 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, Serial, 4-WIRE |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile, |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 25kR |
| RoHS Compliant | No |
| Taper | Logarithmic |
| Tolerance | 8% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5235BRU25-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
