The AD5240KD is a 12-bit successive approximation analog-to-digital converter with a commercial temperature grade and a maximum operating temperature of 70°C. It has 32 terminals and a nominal supply voltage of 15V. The device is packaged in a 32-pin CDIP package and has a maximum analog input voltage of 10V. The AD5240KD operates over a temperature range of 0°C to 70°C and is suitable for use in commercial applications.
Analog Devices AD5240KD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 22.86 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5240KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.