
I2C compatible digital potentiometer featuring a 100kΩ linear taper resistance and 256 positions. Operates with dual supply voltages from 2.3V to 2.7V, and a single supply voltage from 2.7V to 5.5V. Offers a 3dB bandwidth of 650kHz and an I2C interface frequency of 400kHz. Packaged in a TSSOP for surface mounting, this volatile memory device has a maximum operating temperature of 105°C.
Analog Devices AD5241BRUZ100-R7 technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5241BRUZ100-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
