
10kR, 256-position, single-channel digital potentiometer with linear taper. Features I2C interface and 650kHz -3dB bandwidth. Operates with dual supply voltages from 2.3V to 2.7V, and single supply from 2.7V to 5.5V. Surface mount SOIC package with tin, matte contact plating. Suitable for operation between -40°C and 105°C.
Analog Devices AD5241BRZ10 technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100nA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5241BRZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
