Dual-channel digital potentiometer featuring 256 positions and linear taper. This I2C compatible device offers a 1MΩ resistance and a -3dB bandwidth of 650kHz. Operating with dual supply voltages from 2.3V to 2.7V, it supports a maximum supply voltage of 5.5V and a low supply current of 100nA. Packaged in a TSSOP with tin, matte contact plating, this surface mount component is supplied on tape and reel.
Analog Devices AD5242BRUZ1M-REEL7 technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5242BRUZ1M-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
