Dual 50kΩ digital potentiometer featuring 256 positions and linear taper. Operates with a 2.7V to 5.5V supply voltage and a maximum supply current of 3.5µA. Utilizes a 2-wire serial control interface with I2C compatibility and a 400kHz frequency. Packaged in a 10-lead MSOP (MO-187BA) for surface mounting, with tin/lead contact plating. This volatile memory device offers a wide operating temperature range from -40°C to 125°C.
Analog Devices AD5243BRM50 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 55% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5243BRM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
