IC 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer
Quick Jump:
Technical Specifications
Analog Devices AD5245BRJ50 technical specifications.
General
Max Operating Temperature
125
Number of Terminals
8
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G8
Width
1.6
Length
2.9
Pin Count
8
Number of Functions
1
Temperature Grade
AUTOMOTIVE
Supply Voltage-Nom
3
Converter Type
DIGITAL POTENTIOMETER
Compliance
RoHS
No
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False
Datasheet
Analog Devices AD5245BRJ50 Datasheet
Download the complete datasheet for Analog Devices AD5245BRJ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.