
256-position, single-circuit digital potentiometer with I²C interface. Features 5kΩ resistance and 30% tolerance. Operates from 2.7V to 5.5V with a maximum supply current of 3µA. Offers a -3dB bandwidth of 1.2MHz and a linear taper. Packaged in a compact SOT-23 surface mount case, measuring 2.9mm x 1.6mm x 1.15mm. Suitable for operation between -40°C and 125°C.
Analog Devices AD5245BRJZ5-R2 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Interface | I2C |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5245BRJZ5-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
