Analog Devices AD5246BKSZ10-R2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Positions | 128 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5246BKSZ10-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.