
128-position digital potentiometer, featuring an I<sup>2</sup>C compatible interface and a linear taper. This single-circuit, single-element device offers a 100kΩ resistance with 20% tolerance. Operating from a 2.7V to 5.5V supply, it supports a 400kHz frequency and a wide temperature range of -40°C to 125°C. Packaged in a compact SC-70 surface-mount format, it is RoHS compliant and utilizes volatile and non-volatile memory.
Analog Devices AD5246BKSZ100-R2 technical specifications.
| Package/Case | SC |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5246BKSZ100-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
