
The AD5247BKSZ100-R2 is a 128-position volatile digital potentiometer from Analog Devices. It has a nominal supply current of 3uA and is available in a TSSOP package. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It does not offer radiation hardening and contains lead, making it non-lead-free.
Analog Devices AD5247BKSZ100-R2 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3uA |
| Number of Positions | 128 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5247BKSZ100-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
