Analog Devices AD524AEZ technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 5 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD524AEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.