
Precision instrumentation amplifier featuring a 25MHz gain bandwidth product and 1MHz -3dB bandwidth. Offers 90dB common mode rejection ratio and 250µV input offset voltage with 15nA input bias current. Operates from dual supply voltages between 6V and 18V, with a typical operating supply voltage of 15V. This single-channel, through-hole mounted component has a 1GR input resistance and a slew rate of 5V/µs, suitable for operation across a -55°C to 125°C temperature range.
Analog Devices AD524CDZ technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 400kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Height | 3.56mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 3.5mA |
| Unity Gain Bandwidth Product | 25MHz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD524CDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
