Dual 64-position linear digital potentiometer with I2C interface and non-volatile memory. Features a 1kΩ resistance, 4MHz -3dB bandwidth, and operates from a dual supply voltage range of 2.25V to 2.75V. Surface mountable in a TSSOP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C. Low supply current of 3µA makes it suitable for various electronic applications.
Analog Devices AD5251BRUZ1 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5251BRUZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
