Dual 256-position digital potentiometer with I2C interface, featuring 50kΩ resistance and 20% resistance tolerance. Operates with dual supply voltages from 2.25V to 2.75V and a single supply voltage from 2.7V to 5.5V. Offers a 4MHz -3dB bandwidth and a 400kHz frequency. Packaged in a 1mm height, 5mm length, 4.4mm width TSSOP for surface mounting, with tin matte contact plating. Non-volatile memory and linear taper are included.
Analog Devices AD5252BRUZ50 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5252BRUZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
