
Quad 10kΩ digital potentiometer featuring a 2-wire serial control interface and 64 discrete positions per channel. This integrated circuit supports dual supply voltages from 2.25V to 2.75V, with a maximum operating supply voltage of 5.5V. The device operates across a temperature range of -40°C to 85°C and offers a quiescent current of 5µA. Contact plating is Tin/Lead, and the component is housed in a TSSOP package for surface mounting.
Analog Devices AD5253BRU10 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5253BRU10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
