Dual-channel, 256-position digital potentiometer with 20kΩ resistance and linear taper. Features SPI interface, 310kHz -3dB bandwidth, and 25MHz frequency. Operates from a 4.5V to 16.5V supply, with dual supply options of ±5V (4.5V to 5.5V). Packaged in TSSOP for surface mounting, with tin/lead contact plating. Operating temperature range of -40°C to 85°C.
Analog Devices AD5262BRU20 technical specifications.
| -3db Bandwidth | 310kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Frequency | 25MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | No |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5262BRU20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.