
Analog Devices AD5263BRU200-REEL7 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Frequency | 25MHz |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5263BRU200-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
