Quad 50k digital potentiometer featuring a 3-wire serial control interface, 256 positions, and linear taper. This surface mount component operates with a dual supply voltage range of 4.5V to 7.5V, with a typical operating voltage of 5V, and a maximum supply voltage of 16.5V. It supports I2C, SPI, and 2-wire serial interfaces, with a maximum operating frequency of 25MHz. The device is housed in a TSSOP-24 package with tin-lead contact plating and a volatile memory type.
Analog Devices AD5263BRU50-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Frequency | 25MHz |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5263BRU50-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
