
Quad, 256-position digital potentiometer offering dual terminals and four independent functions. Features pin-selectable SPI/I2C interface for versatile communication. Operates from a nominal 5V supply voltage with a wide temperature range of -40°C to 125°C, suitable for automotive applications. Housed in a 24-pin R-PDSO-G24 package with dimensions of 4.4mm width and 7.8mm length.
Analog Devices AD5263BRUZ20 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5263BRUZ20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.