
1024-position digital rheostat with 1% resistor tolerance error, featuring an SPI interface and 50-tap non-volatile memory. This single-circuit, linear taper device offers a 100kR resistance value and operates from a 2.5V to 5.5V supply range. With a 300kHz -3dB bandwidth and a low 300nA operating supply current, it is suitable for surface mount applications in a compact MSOP package. Operating across a -40°C to 125°C temperature range, this RoHS compliant component provides reliable performance.
Analog Devices AD5270BRMZ-100 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 300nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5270BRMZ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
