
Digital potentiometer featuring 1024 positions and a linear taper for precise resistance adjustment. This rheostat offers 1% resistor tolerance error and operates with an SPI interface. With a 50kΩ resistance, it supports a 2.5V to 2.75V dual supply voltage range and a 2.7V to 5.5V single supply voltage range. The component boasts a 300kHz -3dB bandwidth and is housed in an MSOP package for surface mounting. It includes 50-TP non-volatile memory and operates across a -40°C to 125°C temperature range.
Analog Devices AD5270BRMZ-50-RL7 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 300nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5270BRMZ-50-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
