
256-position digital rheostat with 20kΩ resistance and 1% resistor tolerance error. Features an SPI interface and 50-tap non-volatile memory for configuration storage. Operates with a dual supply voltage range of 2.5V to 2.75V or a single supply from 2.7V to 5.5V. Offers a 300kHz -3dB bandwidth and a low operating supply current of 300nA. Packaged in LFCSP EP for surface mounting, with a temperature range of -40°C to 125°C.
Analog Devices AD5271BCPZ-20-RL7 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | LFCSP EP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 300nA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5271BCPZ-20-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
